Processor PMIC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16501TC-E/RMB

DigiKey Part Number
150-MCP16501TC-E/RMBTR-ND - Tape & Reel (TR)
150-MCP16501TC-E/RMBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP16501TC-E/RMB
Description
PMIC FOR SAMA5DX/SAM9X6 MPUS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Processor PMIC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP16501TC-E/RMB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Applications
Processor
Current - Supply
14mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.935
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 €2,10 €
251,75560 €43,89 €
1001,68890 €168,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,68893 €6.755,72 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,54100 €