Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1700T-1802E/MAY

DigiKey Part Number
MCP1700T-1802E/MAYTR-ND - Tape & Reel (TR)
MCP1700T-1802E/MAYCT-ND - Cut Tape (CT)
MCP1700T-1802E/MAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1700T-1802E/MAY
Description
IC REG LINEAR 1.8V 200MA 6-DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MCP1700T-1802E/MAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
4 µA
PSRR
44dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.624
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
250,39520 €9,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35285 €1.058,55 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €