Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP14E6T-E/SN

DigiKey Part Number
MCP14E6T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP14E6T-E/SN
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP14E6T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting
Rise / Fall Time (Typ)
12ns, 15ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,57589 €1.900,44 €
Manufacturers Standard Package
Unit Price without VAT:0,57589 €
Unit Price with VAT:0,69683 €