Parametric Equivalent
Parametric Equivalent

MCP1319MT-26EE/OTVAO | |
|---|---|
DigiKey Part Number | 150-MCP1319MT-26EE/OTVAOTR-ND - Tape & Reel (TR) 150-MCP1319MT-26EE/OTVAOCT-ND - Cut Tape (CT) 150-MCP1319MT-26EE/OTVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1319MT-26EE/OTVAO |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Reset Active High/Active Low |
Manufacturer Microchip Technology | Reset Timeout 20ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.6V | Supplier Device Package SOT-23-5 |
Output Open Drain, Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1319MT-26EE/OT | Microchip Technology | 2.384 | MCP1319MT-26EE/OTCT-ND | 0,73000 € | Parametric Equivalent |
| MCP1321T-26GE/OT | Microchip Technology | 1.813 | MCP1321T-26GE/OTCT-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86690 € | 2.600,70 € |
| Unit Price without VAT: | 0,86690 € |
|---|---|
| Unit Price with VAT: | 1,04895 € |


