Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP121-450E/TO

DigiKey Part Number
MCP121-450E/TO-ND
Manufacturer
Manufacturer Product Number
MCP121-450E/TO
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MCP121-450E/TO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
80ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.076
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,46000 €0,46 €
250,37880 €9,47 €
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €