
MCP112T-450E/LB | |
|---|---|
DigiKey Part Number | MCP112T-450E/LBTR-ND - Tape & Reel (TR) MCP112T-450E/LBCT-ND - Cut Tape (CT) MCP112T-450E/LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP112T-450E/LB |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP112T-450E/LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 25 | 0,43040 € | 10,76 € |
| 100 | 0,39590 € | 39,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39588 € | 1.187,64 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

