Similar

MCP112T-195I/MB | |
|---|---|
DigiKey Part Number | MCP112T-195I/MB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP112T-195I/MB |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP112T-195I/MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29261 € | 585,22 € |
| Unit Price without VAT: | 0,29261 € |
|---|---|
| Unit Price with VAT: | 0,35406 € |


