193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASMBG120CA

DigiKey Part Number
1086-5262-ND
Manufacturer
Manufacturer Product Number
MASMBG120CA
Description
TVS DIODE 120VWM 193VC DO214AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
193V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
EDA/CAD Models
MASMBG120CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,99325 €798,65 €
Unit Price without VAT:3,99325 €
Unit Price with VAT:4,83183 €