Image for MAPLAD7.5KP100A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPLAD7.5KP100A

DigiKey Part Number
150-MAPLAD7.5KP100A-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MAPLAD7.5KP100A
Description
TVS DIODE 100VWM MINIPLAD
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount Mini-PLAD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
7500W (7.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.