Direct

MA1.5KE39CA | |
|---|---|
cms-digikey-product-number | 1086-3677-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MA1.5KE39CA |
cms-description | TVS DIODE 33.3VWM 53.9V DO204AR |
cms-standard-lead-time | 47 Weeks |
cms-customer-reference | |
cms-detailed-description | 53.9V Clamp 28A Ipp Tvs Diode Through Hole DO-204AR |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | MA1.5KE39CA Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AR, Axial | |
Supplier Device Package | ||
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 200 | 8,04940 € | 1.609,88 € |
| Unit Price without VAT: | 8,04940 € |
|---|---|
| Unit Price with VAT: | 9,73977 € |


