Direct

MA1.5KE300CA | |
|---|---|
DigiKey Part Number | 1086-3657-ND |
Manufacturer | |
Manufacturer Product Number | MA1.5KE300CA |
Description | TVS DIODE 256VWM 414VC DO204AR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 5A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
EDA/CAD Models | MA1.5KE300CA Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 256V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 285V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 414V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1.5KE300CAE3 | Microchip Technology | 0 | 1086-3658-ND | 11,84510 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,84510 € | 1.184,51 € |
| Unit Price without VAT: | 11,84510 € |
|---|---|
| Unit Price with VAT: | 14,33257 € |


