
M2GL005-1VF256I | |
|---|---|
DigiKey Part Number | M2GL005-1VF256I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL005-1VF256I |
Description | IC FPGA 161 I/O 256FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 161 719872 6060 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL005-1VF256I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 6060 | |
Total RAM Bits | 719872 | |
Number of I/O | 161 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 16,25681 € | 1.934,56 € |
| Unit Price without VAT: | 16,25681 € |
|---|---|
| Unit Price with VAT: | 19,67074 € |

