
LXS701-23-0/TR | |
|---|---|
DigiKey Part Number | 150-LXS701-23-0/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXS701-23-0/TR |
Description | DIODE SCHOTTKY 70V 250MW SOT233 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 1 A 250 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Manufacturer Microchip Technology | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type Schottky - Single | Supplier Device Package SOT-23-3 |
Voltage - Peak Reverse (Max) 70V | Base Product Number |
Current - Max 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,39245 € | 5.392,45 € |
| Unit Price without VAT: | 5,39245 € |
|---|---|
| Unit Price with VAT: | 6,52486 € |

