LXS301-23-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,00224 €
Datasheet
RF Diode Schottky - 1 Pair Series Connection 20V 1 A 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXS301-23-2

DigiKey Part Number
150-LXS301-23-2TR-ND - Tape & Reel (TR)
150-LXS301-23-2CT-ND - Cut Tape (CT)
150-LXS301-23-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXS301-23-2
Description
RF DIODE SCHOTTKY 20V SOT23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 20V 1 A 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
20V
Current - Max
1 A
Capacitance @ Vr, F
1.4pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
250 mW
Operating Temperature
-55°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,04000 €4,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,04482 €2.022,41 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,88840 €