
LXP1004-23-2/TR | |
|---|---|
DigiKey Part Number | 150-LXP1004-23-2/TR-ND - Tape & Reel (TR) 150-LXP1004-23-2/CT-ND - Cut Tape (CT) 150-LXP1004-23-2/DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXP1004-23-2/TR |
Description | RF DIODE PIN 20V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 20V 10 mA 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 10 mA | |
Capacitance @ Vr, F | 0.75pF @ 20V, 1MHz | |
Resistance @ If, F | 600mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,63332 € | 3.633,32 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,37240 € |

