LXP1002-23-2/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,83743 €
Datasheet
RF Diode PIN - 1 Pair Series Connection 50V 100 mA 250 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXP1002-23-2/TR

DigiKey Part Number
150-LXP1002-23-2/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXP1002-23-2/TR
Description
RF DIODE PIN 50V 250MW SOT-23-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 100 mA 250 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
50V
Current - Max
100 mA
Capacitance @ Vr, F
0.32pF @ 50V, 1MHz
Resistance @ If, F
4Ohm @ 100mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-55°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,30254 €7.302,54 €
Manufacturers Standard Package
Unit Price without VAT:7,30254 €
Unit Price with VAT:8,83607 €