
LXP1002-23-0/TR | |
|---|---|
DigiKey Part Number | 150-LXP1002-23-0/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXP1002-23-0/TR |
Description | RF DIODE PIN 50V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.32pF @ 50V, 1MHz | |
Resistance @ If, F | 4Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,07665 € | 3.076,65 € |
| Unit Price without VAT: | 3,07665 € |
|---|---|
| Unit Price with VAT: | 3,72275 € |

