


LX8213-12ISE | |
|---|---|
DigiKey Part Number | 150-LX8213-12ISETR-ND - Tape & Reel (TR) 150-LX8213-12ISECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LX8213-12ISE |
Description | IC REG LINEAR 1.2V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53440 € | 13,36 € |
| 100 | 0,47040 € | 47,04 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

