Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LX8213-12ISE

DigiKey Part Number
150-LX8213-12ISETR-ND - Tape & Reel (TR)
150-LX8213-12ISECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LX8213-12ISE
Description
IC REG LINEAR 1.2V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
68dB ~ 54dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit, Soft Start
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,59200 €5,92 €
250,53440 €13,36 €
1000,47040 €47,04 €
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,00430 €