
LX3302AQPW | |
|---|---|
DigiKey Part Number | LX3302AQPW-ND |
Manufacturer | |
Manufacturer Product Number | LX3302AQPW |
Description | IC, INDUCTIVE SENSOR |
Customer Reference | |
Detailed Description | 32-Bit RISC - Inductive Sensor Interface Microcontroller IC ROM (12kB) 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LX3302AQPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Inductive Sensor Interface | |
Core Processor | 32-Bit RISC | |
Program Memory Type | ROM (12kB) | |
Controller Series | - | |
RAM Size | - | |
Interface | Analog, PWM | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |



