Linear Voltage Regulator IC Positive Fixed 1 Output 3mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LR645N5-G

DigiKey Part Number
LR645N5-G-ND
Manufacturer
Manufacturer Product Number
LR645N5-G
Description
IC REG LINEAR 10V 3MA TO220-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LR645N5-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
450V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-55°C ~ 155°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,43000 €1,43 €
251,17920 €29,48 €
1001,08440 €108,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,73030 €