Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

LM4041CIM3-1.2-TR | |
|---|---|
DigiKey Part Number | LM4041CIM3-1.2ML-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4041CIM3-1.2-TR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM3-1.2-TR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Microchip Technology | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 65 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041CYM3-1.2-TR | Microchip Technology | 82 | 576-2571-1-ND | 0,33000 € | Direct |
| LM4041CILT-1.2 | STMicroelectronics | 0 | 497-11272-2-ND | 0,35077 € | Direct |
| LM4051CIM3-1.2/NOPB | Texas Instruments | 807 | LM4051CIM3-1.2/NOPBCT-ND | 2,10000 € | Direct |
| LM4051CIM3X-1.2/NOPB | Texas Instruments | 2.513 | 296-LM4051CIM3X-1.2/NOPBCT-ND | 1,78000 € | Direct |
| TL4051C12IDBZR | Texas Instruments | 9.000 | 296-22836-1-ND | 0,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22971 € | 689,13 € |
| 6.000 | 0,21127 € | 1.267,62 € |
| 9.000 | 0,20190 € | 1.817,10 € |
| 15.000 | 0,19140 € | 2.871,00 € |
| 21.000 | 0,19123 € | 4.015,83 € |
| Unit Price without VAT: | 0,22971 € |
|---|---|
| Unit Price with VAT: | 0,27795 € |






