Direct

LM2574-5.0BN | |
|---|---|
DigiKey Part Number | LM2574-5.0BN-ND |
Manufacturer | |
Manufacturer Product Number | LM2574-5.0BN |
Description | IC REG BUCK 5V 500MA 8PDIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574-5.0BN Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Bulk | Frequency - Switching 52kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 8-PDIP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2574-5.0YN | Microchip Technology | 2.627 | 576-1514-5-ND | 1,03000 € | Direct |


