
LE79Q2281DVCT | |
|---|---|
DigiKey Part Number | LE79Q2281DVCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE79Q2281DVCT |
Description | IC TELECOM INTERFACE 64TQFP |
Customer Reference | |
Detailed Description | Telecom IC ISLAC DEVICE 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | ISLAC DEVICE | |
Interface | PCM | |
Number of Circuits | 4 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |

