Telecom IC 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE79272PQCT

DigiKey Part Number
150-LE79272PQCTTR-ND - Tape & Reel (TR)
150-LE79272PQCT-ND - Cut Tape (CT)
150-LE79272PQCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LE79272PQCT
Description
IC TELECOM INTERFACE 48QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom IC 48-QFN (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
-
Interface
2-Wire
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,83000 €7,83 €
256,52320 €163,08 €
1006,30390 €630,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,30390 €18.911,70 €
Manufacturers Standard Package
Unit Price without VAT:7,83000 €
Unit Price with VAT:9,47430 €