
LAN9313-NU-TR | |
|---|---|
DigiKey Part Number | LAN9313-NU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN9313-NU-TR |
Description | IC ETHER SW 3PORT 16BIT 128TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-FX/T/TX PHY Parallel Interface 128-VTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9313-NU-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | Parallel | |
Standards | 10/100 Base-FX/T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 135mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-VTQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,33028 € | 9.330,28 € |
| Unit Price without VAT: | 9,33028 € |
|---|---|
| Unit Price with VAT: | 11,28964 € |

