
LAN91C96I-MS | |
|---|---|
DigiKey Part Number | LAN91C96I-MS-ND |
Manufacturer | |
Manufacturer Product Number | LAN91C96I-MS |
Description | IC CONTROLLER ETHERNET 100QFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY Parallel Interface 100-QFP (14x20) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | LAN91C96I-MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | Parallel | |
Standards | 10 Base-T PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QFP (14x20) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 21,14000 € | 21,14 € |
| 25 | 17,62520 € | 440,63 € |
| 100 | 17,01840 € | 1.701,84 € |
| Unit Price without VAT: | 21,14000 € |
|---|---|
| Unit Price with VAT: | 25,57940 € |

