Variable Frequency Drive 380 ~ 480V 105A 55000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF1A-G105AS4

DigiKey Part Number
1885-VF1A-G105AS4-ND
Manufacturer
Manufacturer Product Number
VF1A-G105AS4
Description
DOESA VFD 60HP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 480V 105A 55000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 480V
Current - Output
105A
Wattage - Load
55000 W
Voltage - Supply
380 ~ 480VAC
Interface
RS-485
Features
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.169,50000 €3.169,50 €
Manufacturers Standard Package
Unit Price without VAT:3.169,50000 €
Unit Price with VAT:3.835,09500 €