8/8 Transceiver Full, Half Ethernet 64-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8841-V/Q2A

DigiKey Part Number
150-LAN8841-V/Q2A-ND
Manufacturer
Manufacturer Product Number
LAN8841-V/Q2A
Description
GBIT ETHERNET TRANSCEIVER WITH I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Full, Half Ethernet 64-VQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
8/8
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,59000 €5,59 €
254,66440 €116,61 €
1004,50740 €450,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,76390 €