


LAN8670D0-E/LMX | |
|---|---|
DigiKey Part Number | 150-LAN8670D0-E/LMX-ND |
Manufacturer | |
Manufacturer Product Number | LAN8670D0-E/LMX |
Description | 10BASE-T1S PHY WITH MII/RMII |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half Ethernet, PHY 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet, PHY | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 170 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 1,94710 € | 954,08 € |
| Unit Price without VAT: | 1,94710 € |
|---|---|
| Unit Price with VAT: | 2,35599 € |


