
KSZ8893FQL-FX | |
|---|---|
DigiKey Part Number | 576-3273-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8893FQL-FX |
Description | IC SWITCH ETH 3PORT 128QFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 100 Base-FX PHY, TS-1000, 10/100 Base-T/TX PHY I2C, SPI Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8893FQL-FX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, SPI | |
Standards | 100 Base-FX PHY, TS-1000, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 120mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 25 | 8,31320 € | 207,83 € |
| 100 | 8,04660 € | 804,66 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 12,08790 € |

