KSZ8863FLL-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 107
Unit Price: 6,29000 €
Datasheet
Ethernet Switch 10/100 Base-FX/T/TX PHY I2C, SPI Interface 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8863FLL-TR

DigiKey Part Number
KSZ8863FLL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSZ8863FLL-TR
Description
IC ETHERNET SW 3PORT 48-LQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-FX/T/TX PHY I2C, SPI Interface 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8863FLL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C, SPI
Standards
10/100 Base-FX/T/TX PHY
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,58270 €4.582,70 €
Manufacturers Standard Package
Unit Price without VAT:4,58270 €
Unit Price with VAT:5,54507 €