1/1 Transceiver Full MII 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8721CL A2-TR

DigiKey Part Number
KSZ8721CLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSZ8721CL A2-TR
Description
IC TRANSCEIVER FULL 1/1 48LQFP
Customer Reference
Detailed Description
1/1 Transceiver Full MII 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8721CL A2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
MII
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,92574 €962,87 €
Unit Price without VAT:1,92574 €
Unit Price with VAT:2,33015 €