10/100 Integrated Switch 289-PBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8695PI

DigiKey Part Number
576-2111-ND
Manufacturer
Manufacturer Product Number
KSZ8695PI
Description
IC 10/100 INTEG SWITCH 289-PBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10/100 Integrated Switch 289-PBGA (19x19)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8695PI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
10/100 Integrated Switch
Applications
Port Switch/Network Interface
Mounting Type
Surface Mount
Package / Case
289-BGA
Supplier Device Package
289-PBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,56000 €22,56 €
2518,79560 €469,89 €
10018,15870 €1.815,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,56000 €
Unit Price with VAT:27,29760 €