
KSZ8081MLXCA-TR | |
|---|---|
DigiKey Part Number | 576-4296-2-ND - Tape & Reel (TR) 576-4296-1-ND - Cut Tape (CT) 576-4296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8081MLXCA-TR |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8081MLXCA-TR Models |
Category | Data Rate 100Mbps |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-LQFP |
Protocol Ethernet | Supplier Device Package 48-LQFP (7x7) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 25 | 1,09240 € | 27,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89240 € | 892,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |


