10/100 Integrated Switch 208-PQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS8695X

DigiKey Part Number
KS8695X-ND
Manufacturer
Manufacturer Product Number
KS8695X
Description
IC 10/100 INTEG SWITCH 208-PQFP
Customer Reference
Detailed Description
10/100 Integrated Switch 208-PQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
KS8695X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
10/100 Integrated Switch
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
727,93125 €571,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,93125 €
Unit Price with VAT:9,59681 €