10/100 Integrated Switch 289-PBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS8695PXA3

DigiKey Part Number
KS8695PXA3-ND
Manufacturer
Manufacturer Product Number
KS8695PXA3
Description
IC 10/100 INTEG SWITCH 289-PBGA
Customer Reference
Detailed Description
10/100 Integrated Switch 289-PBGA (19x19)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
10/100 Integrated Switch
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
289-BGA
Supplier Device Package
289-PBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8410,68750 €897,75 €
Manufacturers Standard Package
Unit Price without VAT:10,68750 €
Unit Price with VAT:12,93188 €