
KS8695PX | |
|---|---|
DigiKey Part Number | KS8695PX-ND |
Manufacturer | |
Manufacturer Product Number | KS8695PX |
Description | IC 10/100 INTEG SWITCH 289-PBGA |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 289-PBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | KS8695PX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | 10/100 Integrated Switch | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 289-BGA | |
Supplier Device Package | 289-PBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 9,39131 € | 788,87 € |
| Unit Price without VAT: | 9,39131 € |
|---|---|
| Unit Price with VAT: | 11,36349 € |


