
JANTXV2N5795 | |
|---|---|
DigiKey Part Number | JANTXV2N5795-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N5795 |
Description | TRANS 2PNP 60V 600MA TO-78-6 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 600mW Through Hole TO-78-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 10V |
Manufacturer Microchip Technology | Power - Max 600mW |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Transistor Type 2 PNP (Dual) | Qualification MIL-PRF-19500/496 |
Current - Collector (Ic) (Max) 600mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60V | Package / Case TO-78-6 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package TO-78-6 |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 129,71980 € | 6.485,99 € |
| Unit Price without VAT: | 129,71980 € |
|---|---|
| Unit Price with VAT: | 156,96096 € |

