
JANTXV2N5681 | |
|---|---|
DigiKey Part Number | 1086-21075-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N5681 |
Description | TRANS NPN 100V 1A TO39 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 1 W Through Hole TO-39 (TO-205AD) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 250mA, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/583 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package TO-39 (TO-205AD) |
Current - Collector Cutoff (Max) 10µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,47800 € | 2.647,80 € |
| Unit Price without VAT: | 26,47800 € |
|---|---|
| Unit Price with VAT: | 32,03838 € |

