Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N964BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N964BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N964BUR-1/TR |
Description | DIODE ZENER 13V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 13 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5243BUR-1 | Microchip Technology | 0 | 1N5243BUR-1-ND | 3,15432 € | Parametric Equivalent |
| 1N5243BUR-1/TR | Microchip Technology | 0 | 150-1N5243BUR-1/TRCT-ND | 2,39000 € | Parametric Equivalent |
| 1N964BUR-1 | Microchip Technology | 0 | 150-1N964BUR-1-ND | 3,36376 € | Parametric Equivalent |
| JANTX1N964CUR-1 | Microchip Technology | 0 | JANTX1N964CUR-1-ND | 13,33710 € | Parametric Equivalent |
| JANTX1N964CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N964CUR-1/TR-ND | 13,48110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | 6,74054 € | 1.368,33 € |
| Unit Price without VAT: | 6,74054 € |
|---|---|
| Unit Price with VAT: | 8,15605 € |


