Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N963CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N963CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N963CUR-1/TR |
Description | DIODE ZENER 12V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 11.5 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL963D | Microchip Technology | 0 | 150-CDLL963D-ND | 8,53370 € | Parametric Equivalent |
| CDLL963D/TR | Microchip Technology | 0 | 150-CDLL963D/TR-ND | 8,70380 € | Parametric Equivalent |
| JAN1N963CUR-1 | Microchip Technology | 0 | 1086-20286-ND | 10,69330 € | Parametric Equivalent |
| JAN1N963CUR-1/TR | Microchip Technology | 0 | 150-JAN1N963CUR-1/TR-ND | 10,83720 € | Parametric Equivalent |
| JAN1N963DUR-1 | Microchip Technology | 0 | 1086-20292-ND | 13,37640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,26070 € | 2.526,07 € |
| Unit Price without VAT: | 25,26070 € |
|---|---|
| Unit Price with VAT: | 30,56545 € |


