
JANTXV1N6166 | |
|---|---|
DigiKey Part Number | 1086-19757-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6166 |
Description | TVS DIODE 76VWM 144.48VC C AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 144.48V Clamp 10.36A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 76V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 90.25V | Package / Case Axial |
Voltage - Clamping (Max) @ Ipp 144.48V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10.36A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,18490 € | 2.218,49 € |
| Unit Price without VAT: | 22,18490 € |
|---|---|
| Unit Price with VAT: | 26,84373 € |

