
JANTXV1N6111AUS | |
|---|---|
DigiKey Part Number | 1086-2885-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6111AUS |
Description | TVS DIODE 12.2VWM 22.3VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 22.3V Clamp 22.4A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N6111AUS Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 12.2V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.2V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 22.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 22.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6111AUS | Microchip Technology | 0 | 1N6111AUS-ND | 10,83720 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,52270 € | 2.052,27 € |
| Unit Price without VAT: | 20,52270 € |
|---|---|
| Unit Price with VAT: | 24,83247 € |


