
JANTXV1N5657A/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5657A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5657A/TR |
Description | TVS DIODE 85.5VWM 137VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500/500 |
Voltage - Reverse Standoff (Typ) 85.5V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 95V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 11A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,57890 € | 5.457,89 € |
| Unit Price without VAT: | 54,57890 € |
|---|---|
| Unit Price with VAT: | 66,04047 € |

