Parametric Equivalent
Parametric Equivalent

JANTXV1N4954US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4954US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4954US/TR |
Description | DIODE ZENER 6.8V 5W E-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Surface Mount E-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 1 Ohms | Supplier Device Package E-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4954USE3/TR | Microchip Technology | 0 | 150-1N4954USE3/TR-ND | 7,49964 € | Parametric Equivalent |
| JANTX1N4954CUS | Microchip Technology | 0 | 150-JANTX1N4954CUS-ND | 17,82650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 11,77957 € | 1.378,21 € |
| Unit Price without VAT: | 11,77957 € |
|---|---|
| Unit Price with VAT: | 14,25328 € |


