Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4570A-1 | |
|---|---|
DigiKey Part Number | 1086-18167-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4570A-1 |
Description | DIODE ZENER 6.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/452 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4570-1 | Microchip Technology | 0 | 1N4570-1-ND | 3,12814 € | Parametric Equivalent |
| 1N4570-1/TR | Microchip Technology | 0 | 150-1N4570-1/TR-ND | 3,29828 € | Parametric Equivalent |
| 1N4570A | Microchip Technology | 0 | 150-1N4570A-ND | 3,29828 € | Parametric Equivalent |
| 1N4570A-1 | Microchip Technology | 0 | 1N4570A-1-ND | 3,29828 € | Parametric Equivalent |
| 1N4570A-1/TR | Microchip Technology | 0 | 150-1N4570A-1/TR-ND | 3,45536 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 6,32171 € | 1.365,49 € |
| Unit Price without VAT: | 6,32171 € |
|---|---|
| Unit Price with VAT: | 7,64927 € |



