Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4135DUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4135DUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4135DUR-1/TR |
Description | DIODE ZENER 100V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1600 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4135DUR-1 | Microchip Technology | 0 | 1086-17558-ND | 26,53030 € | Parametric Equivalent |
| JANTX1N4135DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4135DUR-1/TR-ND | 26,66120 € | Parametric Equivalent |
| JANTXV1N4135DUR-1 | Microchip Technology | 0 | 1086-17559-ND | 31,41230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,55630 € | 3.155,63 € |
| Unit Price without VAT: | 31,55630 € |
|---|---|
| Unit Price with VAT: | 38,18312 € |


