Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3020C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N3020C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3020C-1/TR |
Description | DIODE ZENER 10V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 7 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3020C-1 | Microchip Technology | 0 | 1086-16344-ND | 17,77410 € | Parametric Equivalent |
| JAN1N3020C-1/TR | Microchip Technology | 0 | 150-JAN1N3020C-1/TR-ND | 17,91810 € | Parametric Equivalent |
| JAN1N3020D-1 | Microchip Technology | 0 | 1086-16350-ND | 22,21110 € | Parametric Equivalent |
| JAN1N3020D-1/TR | Microchip Technology | 0 | 150-JAN1N3020D-1/TR-ND | 22,35510 € | Parametric Equivalent |
| JANTX1N3020C-1 | Microchip Technology | 0 | 1086-16345-ND | 19,16150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,68740 € | 2.668,74 € |
| Unit Price without VAT: | 26,68740 € |
|---|---|
| Unit Price with VAT: | 32,29175 € |




