
JANTX2N5303 | |
|---|---|
DigiKey Part Number | 1088-1023-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N5303 |
Description | TRANS NPN 80V 20A TO3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 20 A 5 W Through Hole TO-3 (TO-204AA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 4A, 20A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 10A, 2V | |
Power - Max | 5 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/456 | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 (TO-204AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 161,68170 € | 16.168,17 € |
| Unit Price without VAT: | 161,68170 € |
|---|---|
| Unit Price with VAT: | 195,63486 € |

